XCKU040-2FFVA1156E | Xilinx
FPGA, Kintex UltraScale, Xilinx XCKU040-2FFVA1156E, FCBGA-1156
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,221.4133 € *
Standard delivery time from the manufacturer is: On Request
FPGA Kintex UltraScale, XCKU040-2FFVA1156E, Xilinx
The AMD Kintex™ UltraScale™ FPGAs are available in -3, -2, -1, and -1L speed grades, with -3 having the highest performance. The -1L devices can operate at either of two VCCINT voltages, 0.95V and 0.90V and are screened for lower maximum static power. When operated at VCCINT = 0.95V, the speed specification of a -1L device is the same as the -1 speed grade. When operated at VCCINT = 0.90V, the -1L performance and static and dynamic power is reduced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-1156 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 30300 | |
| Number of logical elements | 530250 | |
| Memory size | 21606000 bit | |
| Number of I/Os | 520 | |
| Voltage | 0.922-0.979 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 4 |
| Customs tariff number | 84715000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |