XCAU10P-2FFVB676I | Xilinx

FPGA, Artix UltraScale+, Xilinx XCAU10P-2FFVB676I, FCBGA-676

Order No.: 66S0129
MPN:
XCAU10P-2FFVB676I
XCAU10P-2FFVB676I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
231.8596 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
231.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
231.8596 €

Field Programmable Gate Array, XCAU10P-2FFVB676I, Xilinx

The UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements. The Artix UltraScale+ FPGAs has the highest serial bandwidth and signal compute density in a cost-optimized device for critical networking applications, vision and video processing, and secured connectivity.

Features

  • RF Data Converter Subsystem Overview
  • Digital Front-End (DFE) Overview
  • Soft Decision Forward Error Correction (SD-FEC) Overview
  • Processing System Overview
Technical specifications
Filter Property Value
Enclosure FCBGA-676
Assembly SMD
Number of LABs/CLBs 5500
Number of logical elements 96250
Memory size 3,670,016 kbit
Number of I/Os 228
Voltage 0.825-0.876 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 4
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes