XCAU10P-1UBVA368I | Xilinx
FPGA, Artix UltraScale+, Xilinx XCAU10P-1UBVA368I, FCBGA-368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.2656 € *
Standard delivery time from the manufacturer is: On Request
Field Programmable Gate Array, XCAU10P-1UBVA368I, Xilinx
The UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements. The Artix UltraScale+ FPGAs has the highest serial bandwidth and signal compute density in a cost-optimized device for critical networking applications, vision and video processing, and secured connectivity.
Features
- RF Data Converter Subsystem Overview
- Digital Front-End (DFE) Overview
- Soft Decision Forward Error Correction (SD-FEC) Overview
- Processing System Overview
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-368 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 5500 | |
| Number of logical elements | 96250 | |
| Memory size | 3,670,016 kbit | |
| Number of I/Os | 128 | |
| Voltage | 0.698-0.742 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Customs tariff number | 85423390 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |