XC7A200T-1FBG484I | Xilinx
FPGA, Artix-7, Xilinx XC7A200T-1FBG484I, FCBGA-484
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XC7A200T-1FBG484I, Xilinx
The Artix-7 FPGA predominantly operates at a 1.0V core voltage. The -1LI and -2L device is screened for lower maximum static power and can operate at a lower core voltage for lower dynamic power than the -1 and -2 device, respectively. The -1LI device operates only at VCCINT = VCCBRAM = 0.95V and has the same speed specification as the -1 speed grade. The -2L device can operate at either of two VCCINT voltages, 0.9V and 1.0V, and is screened for lower maximum static power. When operated at VCCINT = 1.0V, the speed specification of a -2L device is the same as the -2 speed grade. When operated at VCCINT = 0.9V, the -2L device’s static and dynamic power is reduced.
Artix-7 FPGA DC and AC characteristics are specified in commercial, extended, industrial, expanded (-1Q), and military (-1M) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1M speed grade military device are the same as for a -1C speed grade commercial device).
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-484 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 16825 | |
| Number of logical elements | 215360 | |
| Memory size | 13,455,360 kbit | |
| Number of I/Os | 285 | |
| Voltage | 0.95-1.05 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Customs tariff number | 85423390 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |