XC7A100T-3CSG324E | Xilinx

FPGA, Artix-7, Xilinx XC7A100T-3CSG324E, CSPBGA-324

Order No.: 66S0218
MPN:
XC7A100T-3CSG324E
Series: Artix-7
XC7A100T-3CSG324E Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
251.7564 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
251.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
251.7564 €

Field Programmable Gate Array, XC7A100T-3CSG324E, Xilinx

The Artix-7 FPGA predominantly operates at a 1.0V core voltage. The -1LI and -2L device is screened for lower maximum static power and can operate at a lower core voltage for lower dynamic power than the -1 and -2 device, respectively. The -1LI device operates only at VCCINT = VCCBRAM = 0.95V and has the same speed specification as the -1 speed grade. The -2L device can operate at either of two VCCINT voltages, 0.9V and 1.0V, and is screened for lower maximum static power. When operated at VCCINT = 1.0V, the speed specification of a -2L device is the same as the -2 speed grade. When operated at VCCINT = 0.9V, the -2L device’s static and dynamic power is reduced.

Artix-7 FPGA DC and AC characteristics are specified in commercial, extended, industrial, expanded (-1Q), and military (-1M) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1M speed grade military device are the same as for a -1C speed grade commercial device).

Technical specifications
Filter Property Value
Enclosure CSPBGA-324
Assembly SMD
Number of LABs/CLBs 7925
Number of logical elements 101440
Memory size 4,976,640 kbit
Number of I/Os 210
Voltage 0.95-1.05 V
min. operating temperature 0 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes