XC7A100T-2FGG484I | Xilinx

FPGA, Artix-7, Xilinx XC7A100T-2FGG484I, FBGA-484

Order No.: 66S0010
MPN:
XC7A100T-2FGG484I
Series: Artix-7
XC7A100T-2FGG484I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
243.5454 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
243.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
243.5454 €

FPGA Artix-7, XC7A100T-2FGG484I, Xilinx

AMD Artix 7 FPGAs are available in -3, -2, -1, -1LI, and -2L speed grades, with -3 having the highest performance. The Artix 7 FPGAs predominantly operate at a 1.0V core voltage. The -1LI and -2L devices are screened for lower maximum static power and can operate at lower core voltages for lower dynamic power than the -1 and -2 devices, respectively. The -1LI devices operate only at VCCINT = VCCBRAM = 0.95V and have the same speed specifications as the -1 speed grade. The -2L devices can operate at either of two VCCINT voltages, 0.9V and 1.0V and are screened for lower maximum static power. When operated at VCCINT = 1.0V, the speed specification of a -2L device is the same as the -2 speed grade. When operated at VCCINT = 0.9V, the -2L static and dynamic power is reduced.

Artix 7 FPGA DC and AC characteristics are specified in commercial, extended, industrial, expanded (-1Q), and military (-1M) temperature ranges.

Features

  • Designed for low cost
  • Low static and dynamic power
  • Integrated Endpoint block for PCI Express designs (LXT)
  • Integrated Memory Controller blocks
  • Block RAM with a wide range of granularity
  • Enhanced security for design protection
Technical specifications
Filter Property Value
Enclosure FBGA-484
Assembly SMD
Number of LABs/CLBs 7925
Number of logical elements 101440
Memory size 4976640 bit
Number of I/Os 285
Voltage 0.95-1.05 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423390
Original Packaging Tray with 60 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes