XC6SLX9-2TQG144I | Xilinx

FPGA, Spartan-6 LX, Xilinx XC6SLX9-2TQG144I

Order No.: 66S0009
EAN: 4099879145499
MPN:
XC6SLX9-2TQG144I
Series: Spartan-6 LX
XC6SLX9-2TQG144I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.0669 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.0669 €

FPGA, XC6SLX9-2TQG144I, Xilinx

Spartan®-6 LX and LXT FPGAs are available in various speed grades, with -3 having the highest performance. The DC and AC electrical parameters of the Automotive XA Spartan-6 FPGAs and Defense-grade Spartan-6Q FPGAs devices are equivalent to the commercial specifications except where noted. The timing characteristics of the commercial (XC) -2 speed grade industrial device are the same as for a -2 speed grade commercial device. The -2Q and -3Q speed grades are exclusively for the expanded (Q) temperature range. The timing characteristics are equivalent to those shown for the -2 and -3 speed grades for the Automotive and Defense-grade devices.

Technical specifications
Filter Property Value
Enclosure TQFP-144
Assembly SMD
Number of LABs/CLBs 715
Number of logical elements 9152
Memory size 589.824 kbit
Number of I/Os 102
Voltage 1.14-1.26 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423390
Original Packaging Tray with 60 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes