XC3S50AN-4TQG144C | Xilinx
FPGA, Spartan-3AN, Xilinx XC3S50AN-4TQG144C, TQFP-144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9642 € *
Available: 61 pcs.
FPGA, XC3S50AN-4TQG144C, Xilinx
The Spartan®-3AN FPGA family combines the best attributes of a leading edge, low cost FPGA with nonvolatile technology across a broad range of densities. The family combines all the features of the Spartan-3A FPGA family plus leading technology in-system Flash memory for configuration and nonvolatile data storage.
Features
- The new standard for low cost nonvolatile FPGA solutions
- Eliminates traditional nonvolatile FPGA limitations with the advanced 90 nm Spartan-3A device feature set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-144 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 176 | |
| Number of logical elements | 1584 | |
| Memory size | 55.296 kbit | |
| Number of I/Os | 108 | |
| Voltage | 1.14-1.26 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |