TL11N | Xcelite

Socket wrench, hexagon, 11/32 inch, L 257.2 mm, TL11N

Order No.: 11L6746
EAN: 037103312457
MPN:
TL11N
Series: TL
TL11N Xcelite Sockets, Ratchets and Accessories Image 1
TL11N Xcelite Sockets, Ratchets and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.802 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.802 €

Extra Long Hex Nutdriver, TL11N, Xcelite

11/32" Extra Long Hex Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.

Features

  • Precision machined socket with bright finish
  • Molded firm grip
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 11/32 inch
Peak type hexagon
Length 257.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes