8MMN | Xcelite
Socket wrench, external hexagon, 8 mm, L 156 mm, 8MMN
Order No.: 11L6617
EAN: 037103313294
MPN:
8MMN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8270 € *
Standard delivery time from the manufacturer is: 2 Weeks
Nutdriver, 8MMN, Xcelite
8 mm Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Bright finished blades, shaft and shanks
- Manufactured precisely to metric dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 8 mm | |
| Peak type | external hexagon | |
| Length | 156 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |