XST1020N | Xcelite

Screwdriver, PH2, Phillips, BL 254 mm, L 358.8 mm, XST1020N

Order No.: 11L6771
EAN: 037103315649
MPN:
XST1020N
Series: XST
XST1020N Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.399 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.399 €
Technical specifications
Filter Property Value
Product type screwdriver
Version black
ESD protection No
1000V Insulated No
Size PH2
Blade length 254 mm
Peak type Phillips
Length 358.8 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15