XST1010N | Xcelite
Screwdriver, PH1, Phillips, BL 254 mm, L 346.1 mm, XST1010N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screwdriver, XST1010N, Xcelite
#1 Super-Tru Tip - Phillips Screwdriver is designed for a longer wear life and reduction of damage to screw head recesses. Super-tru tip for longer wear life and reduction of damage to screw head recesses especially in smaller size fasteners.
Features
- Specially treated and finished tips with black oxide for ultimate control
- Bright, nickel chrome-plated blades
- Molded firm grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | black | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Blade length | 254 mm | |
| Peak type | Phillips | |
| Length | 346.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |