XST101N | Xcelite
Screwdriver, PH1, Phillips, BL 76.2 mm, L 168.3 mm, XST101N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | black | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Blade length | 76.2 mm | |
| Peak type | Phillips | |
| Length | 168.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |