X1020N | Xcelite
Screwdriver, PH2, Phillips, BL 254 mm, L 358.8 mm, X1020N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.209 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screwdriver, X1020N, Xcelite
#2 Extra Long Phillips Screwdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Blade made from AISI 6150 chrome vanadium steel, plated for protection
- Molded firm grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | amber | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Blade length | 254 mm | |
| Peak type | Phillips | |
| Length | 358.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |