R3323N | Xcelite

Screwdriver, 2.4 mm, slotted, BL 76.2 mm, L 133.4 mm, R3323N

Order No.: 11L6714
EAN: 037103315083
MPN:
R3323N
Series: R
R3323N Xcelite Screwdrivers, Bits and Bitholders Image 1
R3323N Xcelite Screwdrivers, Bits and Bitholders Image 2
R3323N Xcelite Screwdrivers, Bits and Bitholders Image 3
R3323N Xcelite Screwdrivers, Bits and Bitholders Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.593 €

Round Blade Screwdriver, R3323N, Xcelite

3/32" x 3" Slotted Pocket-Clip Style Round Blade Screwdriver is engineered with chrome vanadium steel to ensure an extended product life.

Features

  • Blade made from AISI 6150 chrome vanadium steel
  • Molded firm grip
Technical specifications
Filter Property Value
Product type screwdriver
Version with pocket clip
ESD protection No
1000V Insulated No
Size 2.4 mm
Blade length 76.2 mm
Peak type slotted
Length 133.4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes