P3321N | Xcelite
Screwdriver, 2.4 mm, slotted, L 88.9 mm, P3321N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mini Slotted Screwdriver, P3321N, Xcelite
3/32" x 1" Mini Slotted Screwdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Convertible mini screwdriver
- Can be used with "piggyback" torque amplifier handle HTA2N
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.4 mm | |
| Peak type | slotted | |
| Length | 88.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |