HTA2N | Xcelite
Torque-amplifying handle, L 77.8 mm, HTA2N
Order No.: 11L6660
EAN: 037103314666
MPN:
HTA2N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Torque Amplifier Handle, HTA2N, Xcelite
Torque Amplifier Handle provides a larger gripping surface and extended reach when using the mini screw- and nutdrivers.
Features
- For use with mini screw- and nutdrivers
- Provides larger gripping surface and extended reach
- Increases driving power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torque-amplifying handle | |
| Version | for use with mini screwdrivers and socket wrenches | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 77.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84661020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |