P1N | Xcelite
Screwdriver, PH1, Phillips, L 91.2 mm, P1N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screwdriver, P1N, Xcelite
#1 Mini Phillips Screwdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Convertible mini screwdriver
- Can be used with "piggyback" torque amplifier handle HTA2N
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Peak type | Phillips | |
| Length | 91.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |