99312N | Xcelite
Screwdriver, 7.94 mm, slotted, 99312N
Order No.: 03L0618
EAN: 4099891370022
MPN:
99312N
Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: On Request
BLADE,SCD,SLOTTED,5/16"
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | screwdriver | |
1000V Insulated | No | |
Peak type | slotted | |
Size | 7.94 mm | |
ESD protection | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | not_relevant |
SVHC free | Yes |