99125N | Xcelite
Bit, 3.18 mm, slotted, L 101.6 mm, 99125N
Order No.: 03L0595
EAN: 037103313379
MPN:
99125N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 9 Weeks
BLADE,SCD,SLOTTED,1/8"
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3.18 mm | |
| Peak type | slotted | |
| Length | 101.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |