9925N | Xcelite
Interchangeable blade, 5/32 inch, hexagon, L 101.6 mm, 9925N
Order No.: 11L6623
EAN: 037103313720
MPN:
9925N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.115 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hex Screwdriver Blade, 9925N, Xcelite
5/32" Allen Hex Screwdriver Blade is part of the Series 99 family and designed for optimum performance.
Features
- High-quality steel blades for optimal performance
- 102 mm approximate working length
- High-quality steel, hardened and tempered for optimum performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5/32 inch | |
| Peak type | hexagon | |
| Length | 101.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |