99250N | Xcelite

Interchangeable blade, 6.4 mm, slotted, L 102 mm, 99250N

Order No.: 11L6622
EAN: 037103313690
MPN:
99250N
99250N Xcelite Screwdrivers, Bits and Bitholders Image 1
99250N Xcelite Screwdrivers, Bits and Bitholders Image 2
99250N Xcelite Screwdrivers, Bits and Bitholders Image 3
99250N Xcelite Screwdrivers, Bits and Bitholders Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8060 €

Screwdriver Blade, 99250N, Xcelite

1/4" Slotted Screwdriver Blade is part of the Series 99 family and designed for optimum performance.

Features

  • High-quality steel blades for optimal performance
  • 102 mm approximate working length
  • High-quality steel, hardened and tempered for optimum performance
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size 6.4 mm
Peak type slotted
Length 102 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes