9920XTDN | Xcelite

Interchangeable blade, T20, TORX, L 152.4 mm, 9920XTDN

Order No.: 11L6621
EAN: 037103313508
MPN:
9920XTDN
9920XTDN Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.781 €

Screwdriver Blade, 9920XTDN, Xcelite

T20 Torx Screwdriver Blade is part of the Series 99 family and designed for optimum performance.

Features

  • High-quality steel blades for optimal performance
  • 102 mm approximate working length
  • High-quality steel, hardened and tempered for optimum performance
Technical specifications
Filter Property Value
Product type screwdriver blade
ESD protection No
1000V Insulated No
Size T20
Peak type TORX
Length 152.4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes