C2KN | Xcelite
4 Piece Electronics Pliers Kit
Order No.: 11L6638
EAN: 037103312174
MPN:
C2KN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
4 Piece Electronic Cutters & Pliers Set, C2KN, Xcelite
Electronic Cutters & Pliers Set is a compact set designed for the sophisticated electronics technician or dedicated hobbyist. It consists of 4 pieces and a pocket pouch.
Features
- A compact set designed for the sophisticated electronics technician or dedicated hobbyist
- Consists of the 4 most popular electronics cutters & pliers
- Durable pocket pouch with heavy-duty snaps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 4 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |