SN55VN | Xcelite

ESD-long nose pliers, L 139.7 mm, SN55VN

Order No.: 11L6735
EAN: 037103311535
MPN:
SN55VN
Series: SN
SN55VN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
SN55VN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
SN55VN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.819 €

Long Nose Side Cutting Plier, SN55VN, Xcelite

5-1/2" Long Nose Side Cutting Plier has serrated jaws that provide a secure grasp, is ESD-safe, and can be used for general wire applications.

Features

  • For general wire applications
  • For reaching into confined working spaces
  • Features cushion grips
Technical specifications
Filter Property Value
Version long nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 42.67 mm
Length 139.7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes