NN7776GN | Xcelite

ESD-long nose pliers, L 152.4 mm, NN7776GN

Order No.: 11L6688
EAN: 037103311481
MPN:
NN7776GN
Series: NN
NN7776GN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
NN7776GN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
NN7776GN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
NN7776GN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 4
NN7776GN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.7940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.7940 €

Long Needle Nose Plier, NN7776GN, Xcelite

6" Long Needle Nose Plier consists of smooth jaws, an extra long nose, and is ESD-safe.

Features

  • Extra long nose
  • Features cushion grips
Technical specifications
Filter Property Value
Version long nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 58.67 mm
Length 152.4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes