NN55VN | Xcelite
ESD-snipe nose pliers, L 139.7 mm, NN55VN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Slim Line Needle Nose Plier, NN55VN, Xcelite
5-1/2" Slim Needle Nose Plier is ESD-safe, consists of serrated jaws and has a slim needle nose that is used to combat hard to reach places.
Features
- For use between tightly spaced components
- Slim line needle nose
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 42.67 mm | |
| Length | 139.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |