LN774512N | Xcelite
ESD-long nose pliers, L 139.7 mm, LN774512N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.009 € *
Standard delivery time from the manufacturer is: 2 Weeks
Long Nose Wiring and Pick-Up Plier, LN774512N, Xcelite
5 1/2" Long Nose Wiring & Pick-Up Plier has serrated jaws for wiring and pick-up and is ESD-safe.
Features
- For wiring & pick-up
- Long nose design
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | long nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 44.45 mm | |
| Length | 139.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |