L4GN | Xcelite
ESD-snipe nose pliers, L 101.6 mm, L4GN
Order No.: 11L6662
EAN: 037103311252
MPN:
L4GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.37 € *
Standard delivery time from the manufacturer is: 2 Weeks
Needle Nose Plier, L4GN, Xcelite
4" Subminiature Needle Nose Plier with fine pointed and smooth jaws, is ESD-safe and is designed for positive gripping of fine wire or subminiature components in confined areas.
Features
- Positive gripping of fine wires or subminiature components
- Fine point allows use in confined areas
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 20.83 mm | |
| Length | 101.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |