40015020 | Würth Elektronik eiSos
Thermal gap filler pad, 5 W/mK, silicone, (L x W) 100 x 100 mm, 40015020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6830 € *
Available: 3 pcs.
Available in 5 Days: 592 pcs. - if ordered today
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6830 €
2 pcs.
17.2669 €
3 pcs.
17.2431 €
4 pcs.
15.8270 €
5 pcs.
13.6255 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High electrical insulation
- Low thermal resistance
- Reinforced option for high mechanical stress applications
- Self-adhesive through silicone oil
- Soft, conforms to non-flat surfaces
Application:
- Power electronics
- Audio and TV
- Communication and network
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thermal conductivity | 5 W/mK | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Material | silicone | |
| Thickness | 2 mm | |
| Length | 100 mm | |
| Width | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 39209928 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |