875105645005 | Würth Elektronik eiSos
Aluminium polymer capacitor, SMD, 47 µF, 35 V, ±20 %, 875105645005
Unit Price (€ / pc.)
2.0230 € *
Available: 50 pcs.
Available in 5 Days: 31,867 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.5173 €
100 pcs.
1.3483 €
250 pcs.
1.2650 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum Polymer Capacitor, 875105645005, Würth Elektronik eiSos
Aluminum polymer capacitor, Low profile, Mounting style: V-Chip SMT.
Features
- Low ESR over high frequency range
- High permissible ripple current
Applications
- Low ripple voltage at the switching converter
- Filtering
- Smoothing
- Coupling
- e.g. High-end power supply, industrial computer, VGA card, charger, digital set-top box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 50 mΩ | |
| Ripple current | 1600 mA | |
| Design | SMD | |
| Grid | 2.2 mm | |
| diameter | 6.3 mm | |
| Length | 6.6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |