875105344010 | Würth Elektronik eiSos
Aluminium polymer capacitor, SMD, 100 µF, 16 V, ±20 %, 875105344010
Unit Price (€ / pc.)
0.6985 € *
Available: 50 pcs.
Available in 5 Days: 179,350 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6985 €
10 pcs.
0.5236 €
100 pcs.
0.4653 €
250 pcs.
0.4367 €
500 pcs.
0.4189 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum Polymer Capacitor, 875105344010, Würth Elektronik eiSos
Aluminum polymer capacitor, Low profile, Mounting style: V-Chip SMT.
Features
- Low ESR over high frequency range
- High permissible ripple current
Applications
- Low ripple voltage at the switching converter
- Filtering
- Smoothing
- Coupling
- e.g. High-end power supply, industrial computer, VGA card, charger, digital set-top box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 30 mΩ | |
| Ripple current | 2690 mA | |
| Design | SMD | |
| Grid | 2.2 mm | |
| diameter | 6.3 mm | |
| Length | 6.6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |