691366310005 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 3.81 mm, straight, green, 691366310005

Order No.: 57F2200
EAN: 4099879934949
MPN:
691366310005
Series: WR-TBL 3663
691366310005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Available: 60 pcs.
Available in 5 Days: 3,078 pcs. - if ordered today
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.0575 €
50 pcs.
4.7600 €
100 pcs.
4.3435 €
420 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 5 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 210 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes