691366310004 | Würth Elektronik eiSos

Socket header, 4 pole, pitch 3.81 mm, straight, green, 691366310004

Order No.: 57F2199
EAN: 4099879934925
MPN:
691366310004
Series: WR-TBL 3663
691366310004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Available: 50 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.3435 €
50 pcs.
4.0817 €
100 pcs.
3.7247 €
500 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Original Packaging Carton with 250 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead