691353500022 | Würth Elektronik eiSos
Socket header, 22 pole, pitch 5.08 mm, straight, green, 691353500022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7631 € *
Available: 10 pcs.
Available in 5 Days: 780 pcs. - if ordered today
Total Price:
26.76 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7631 €
10 pcs.
24.0380 €
50 pcs.
22.4077 €
100 pcs.
20.2419 €
200 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 22 pole | |
| Grid | 5.08 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Original Packaging | Carton with 20 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |