691353500019 | Würth Elektronik eiSos

Socket header, 19 pole, pitch 5.08 mm, straight, green, 691353500019

Order No.: 57F2058
EAN: 4099879932372
MPN:
691353500019
Series: WR-TBL 353
691353500019 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3597 € *
Available: 15 pcs.
Available in 5 Days: 315 pcs. - if ordered today
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
10 pcs.
20.9916 €
50 pcs.
19.5636 €
100 pcs.
17.6715 €
300 pcs.
13.8635 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes