691353500018 | Würth Elektronik eiSos

Socket header, 18 pole, pitch 5.08 mm, straight, green, 691353500018

Order No.: 57F2057
EAN: 4099879932365
MPN:
691353500018
Series: WR-TBL 353
691353500018 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8722 € *
Available: 15 pcs.
Available in 5 Days: 2,664 pcs. - if ordered today
Total Price:
21.87 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8722 €
10 pcs.
19.6469 €
50 pcs.
18.3141 €
100 pcs.
16.5410 €
300 pcs.
12.9829 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes