691353500015 | Würth Elektronik eiSos

Socket header, 15 pole, pitch 5.08 mm, straight, green, 691353500015

Order No.: 57F2055
EAN: 4099879932334
MPN:
691353500015
Series: WR-TBL 353
691353500015 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6239 € *
Available: 15 pcs.
Available in 5 Days: 229 pcs. - if ordered today
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
10 pcs.
15.8389 €
50 pcs.
14.7679 €
100 pcs.
13.3280 €
300 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 15 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes