691353500007 | Würth Elektronik eiSos

Socket header, 7 pole, pitch 5.08 mm, straight, green, 691353500007

Order No.: 57F2047
EAN: 4099879932174
MPN:
691353500007
Series: WR-TBL 353
691353500007 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3657 € *
Available: 20 pcs.
Available in 5 Days: 12,842 pcs. - if ordered today
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.4018 €
50 pcs.
6.8306 €
100 pcs.
6.0690 €
400 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes