691348300012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 3.81 mm, straight, green, 691348300012

Order No.: 57F1942
EAN: 4099879930224
MPN:
691348300012
Series: WR-TBL 3483
691348300012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9365 € *
Available: 30 pcs.
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.1392 €
50 pcs.
8.6632 €
100 pcs.
8.0206 €
360 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type pin
Pin number 12 pole
Grid 3.81 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Connection plating galvanized
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Original Packaging Carton with 120 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead