691332510016 | Würth Elektronik eiSos

Pin header, 16 pole, pitch 5.08 mm, angled, green, 691332510016

Order No.: 57F1805
EAN: 4099879927323
MPN:
691332510016
Series: WR-TBL 3325
691332510016 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0194 € *
Available: 10 pcs.
Available in 5 Days: 1,390 pcs. - if ordered today
Total Price:
11.02 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0194 €
10 pcs.
10.2816 €
50 pcs.
9.8294 €
100 pcs.
9.2344 €
200 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Original Packaging Carton with 20 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead