691332510004 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 5.08 mm, angled, green, 691332510004

Order No.: 57F1801
EAN: 4099879927248
MPN:
691332510004
Series: WR-TBL 3325
691332510004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7481 € *
Available: 35 pcs.
Available in 5 Days: 1,177 pcs. - if ordered today
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4268 €
50 pcs.
4.2364 €
100 pcs.
3.9865 €
350 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 70 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes