155124RG73200 | Würth Elektronik eiSos
LED, SMD, SMD-2, red/green, 140 to 160 mcd, 120°, 155124RG73200
Unit Price (€ / pc.)
0.5748 € *
Available: 50 pcs.
Available in 5 Days: 82,750 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5748 €
10 pcs.
0.4320 €
100 pcs.
0.3832 €
250 pcs.
0.3594 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip LED Waterclear, 155124RG73200, Würth Elektronik eiSos
Chip LED Waterclear has a compact package outline, very small package for exceptional brightness.
Features
- Dual color chips LED
- Low current requirement
- Fast switching
- Side view
Applications
- Indicator
- LCD illumination as in PDAs, MP3-Players, LCD monitors, LCD televisions
- LED Display: Full color video notice board
- Industry white goods: Oven, Microwave, Refrigerator
- Interior applications: switches, telematics, climate control system, dashboard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SMD-2 | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity min. | 0.14 cd | |
| Light intensity typ. | 0.16 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.9 V | |
| Forward Current | 20 mA | |
| Length | 3.2 mm | |
| Width | 1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1 piece |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |