150224AS73100 | Würth Elektronik eiSos
LED, SMD, 2214, amber, 605 nm, 0.1 to 0.21 cd, 120°, 150224AS73100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3487 € *
Available: 2,999 pcs.
Available in 5 Days: 87,808 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3487 €
50 pcs.
0.3106 €
100 pcs.
0.2523 €
500 pcs.
0.2297 €
2000 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Compact package outline
- ESD Protection with a Zener diode
- Fast switching time
- Flexibility in design
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- PLCC 2 white package
- Top view LED
- Variety of lens-color
Application:
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 2214 | |
| Colour of the LED | amber | |
| Light intensity min. | 0.1 cd | |
| Light intensity typ. | 0.21 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 30 mA | |
| Wavelength | 605 nm | |
| Length | 2 mm | |
| Width | 1.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |