150060GS73220 | Würth Elektronik eiSos
LED, SMD, 1608, green, 520 nm, 0.36 to 0.7 cd, 120°, 150060GS73220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3308 € *
Available: 3,000 pcs.
Available in 5 Days: 96,476 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3308 €
10 pcs.
0.3106 €
100 pcs.
0.2987 €
500 pcs.
0.2666 €
1000 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Connection interface according to industrial standards
- Compatible to IR reflow soldering
- Miniaturized color effects
- Slim and miniature size
- Waterclear lens
Application:
- LED Front panel indicator
- Navigation systems
- Cellphone display
- Display for industrial control systems
- Traffic display
- LCD backlighting for LCD, push button, symbol and keypad
- Office automation
- Home appliances
- Industrial equipment
- Front panel backlighting
- Industrial switches and button backlighting
- LCD backlighting
- Navigation backlighting
- Dashboards
- Entertainment consoles
- Small pixel indoor signs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1608 | |
| Colour of the LED | green | |
| Light intensity min. | 0.36 cd | |
| Light intensity typ. | 0.7 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.9 V | |
| Forward Current | 20 mA | |
| Wavelength | 520 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |