150040GS73220 | Würth Elektronik eiSos
LED, SMD, 1005, green, 520 nm, 0.56 to 0.75 cd, 120°, 150040GS73220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4891 € *
Available: 3,000 pcs.
Available in 5 Days: 112,978 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4891 €
10 pcs.
0.4355 €
50 pcs.
0.4308 €
250 pcs.
0.3844 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Connection interface according to industrial standards
- Compatible to IR reflow soldering
- Miniaturized color effects
- Slim and miniature size
- Waterclear lens
Application:
- LED Front panel indicator
- Navigation systems
- Cellphone display
- Display for industrial control systems
- Traffic display
- LCD backlighting for LCD, push button, symbol and keypad
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1005 | |
| Colour of the LED | green | |
| Light intensity min. | 0.56 cd | |
| Light intensity typ. | 0.75 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.9 V | |
| Forward Current | 20 mA | |
| Wavelength | 520 nm | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |