40906112092424 | Würth Elektronik eiSos
Heatsink, (L x W x H) 24 x 24 x 9 mm, 15.41 K/W, black anodized, 40906112092424
Unit Price (€ / pc.)
3.6890 € *
Available: 84 pcs.
Available in 5 Days: 3,864 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
2.6299 €
50 pcs.
2.2491 €
100 pcs.
1.9516 €
500 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
HIC Heatsink, 40906112092424, Würth Elektronik eiSos
HIC Heatsink for IC with integrated Interface material.
Features
- Aluminum heatsinks
- Low thermal resistance
- High surface emissivity
- Size adapt to different IC
- Different designs depending on airflow
Applications
- Microprocessors
- Memory modules
- DC/DC converters
- BGA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 15.41 K/W | |
| Length | 24 mm | |
| Width | 24 mm | |
| Height | 9 mm | |
| Material | aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | IC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |