40904110634125 | Würth Elektronik eiSos

Heatsink, (L x W x H) 25 x 42 x 63 mm, 7 K/W, black anodized, 40904110634125

Order No.: 65B596
EAN: 4070211028984
MPN:
40904110634125
Series: HTO
40904110634125 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
10.8647 € *
Available: 30 pcs.
Available in 5 Days: 18,540 pcs. - if ordered today
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
10 pcs.
9.0559 €
50 pcs.
7.7350 €
100 pcs.
6.7235 €
500 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

HTO Heatsink, 40904110634125, Würth Elektronik eiSos

HTO, Heat sink, Aluminum, black anodized, Extruded for TO-247.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapts to different TO packaging

Applications

  • Power electronics
  • Transistors
Technical specifications
Filter Property Value
Max. heat resistance 7 K/W
Length 25 mm
Width 42 mm
Height 63 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for transistors
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes