40901100243007 | Würth Elektronik eiSos
Heatsink, (L x W x H) 7 x 30 x 24 mm, 20 K/W, black anodized, 40901100243007
Unit Price (€ / pc.)
2.4633 € *
Available: 45 pcs.
Available in 5 Days: 14,940 pcs. - if ordered today
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
1.7612 €
50 pcs.
1.4994 €
100 pcs.
1.3090 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
HTO Heatsink, 40901100243007, Würth Elektronik eiSos
HTO, Heat sink, Aluminum, black anodized, Curved for TO-247.
Features
- Aluminum heatsinks
- Low thermal resistance
- High surface emissivity
- Size adapts to different TO packaging
Applications
- Power electronics
- Transistors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 20 K/W | |
| Length | 7 mm | |
| Width | 30 mm | |
| Height | 24 mm | |
| Material | aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | transistors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |