7443835400033 | Würth Elektronik eiSos
Power choke, SMD 4012, 0.033 µH, 33.5 A, 7443835400033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Available: 25 pcs.
Available in 5 Days: 3,189 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
2.0777 €
50 pcs.
1.9873 €
100 pcs.
1.8302 €
500 pcs.
1.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Power inductor, 7443835400033, Würth Elektronik eiSos
The 7443835400033 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Magnetic iron alloy allows high rated currents
- Compact Design
- Magnetically shielded
- High current capability
- Low acoustic noise and low leakage flux noise
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 0.033 µH | |
| DC current | 33.5 A | |
| Tolerance | ±30 % | |
| DC resistance | 1.1 mΩ | |
| Measuring frequency | 682 MHz | |
| Design | SMD 4012 | |
| Length | 4.3 mm | |
| Width | 4.3 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |